Part Details for ECS-270-20-20A-F by ECS International Inc
Overview of ECS-270-20-20A-F by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-270-20-20A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-270-20-20A-F-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9082 | Buy Now |
DISTI #
ECS-270-20-20A-F
|
Avnet Americas | Crystal 27MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-270-20-20A-F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6116 | Buy Now |
DISTI #
520-ECS-270-20-20A-F
|
Mouser Electronics | Crystals CRYSTAL 27.0000MHZ 20PF SMD,CSM-8,+/-50ppm,+/-30ppm,20pF,40 Ohm,Fundamental,-10C - 70C,2-SMD,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 0 |
|
$1.8900 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Crystal 27.0000MHz 20PF SMD - CSM-8 - ±50ppm - ±30ppm - 20pF - 40 Ohm - Fundamental - -10°C ~ 70°C - 2-SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.067" (1.70mm) RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |