Part Details for ECS-270-20-33-CKM-TR by ECS International Inc
Overview of ECS-270-20-33-CKM-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-270-20-33-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5921
|
Newark | Crystal, 27Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-270-20-33-CKM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 795 |
|
$0.5550 / $0.7020 | Buy Now |
DISTI #
XC1818CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4575 In Stock |
|
$0.4094 / $0.7900 | Buy Now |
DISTI #
ECS-270-20-33-CKM-
|
Avnet Americas | Crystal 27MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-270-20-33-CKM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5890 | Buy Now |
DISTI #
520-270-20-33-CKMT
|
Mouser Electronics | Crystals 27.000MHz 20pF 10ppm -20C +70C RoHS: Compliant | 6890 |
|
$0.4560 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Crystal - 27.0000MHz ±10ppm - 20pF - 40 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.2820 / $0.5765 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
ECS-270-20-33-CKM-TR
|
Avnet Abacus | Crystal 27MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-270-20-33-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-270-20-33-CKM-TR
ECS-270-20-33-CKM-TR CAD Models
ECS-270-20-33-CKM-TR Part Data Attributes:
|
ECS-270-20-33-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-270-20-33-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |