Part Details for ECS-270-20-5G3XDS-F-TR by ECS
Overview of ECS-270-20-5G3XDS-F-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-270-20-5G3XDS-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919103
|
Verical | Crystal 27MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 3-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5833 | Buy Now |