Part Details for ECS-271.2-18-33-JGN-TR3 by ECS International Inc
Results Overview of ECS-271.2-18-33-JGN-TR3 by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-271.2-18-33-JGN-TR3 Information
ECS-271.2-18-33-JGN-TR3 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-271.2-18-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3621
|
Newark | Crystal, 27.12Mhz, 18Pf, Smd Rohs Compliant: Yes |Ecs Inc International ECS-271.2-18-33-JGN-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.2460 / $0.3740 | Buy Now |
DISTI #
ECS-271.2-18-33-JG
|
Avnet Americas | Crystal 27.12MHz 18pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-271.2-18-33-JG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1872 | Buy Now |
Part Details for ECS-271.2-18-33-JGN-TR3
ECS-271.2-18-33-JGN-TR3 CAD Models
ECS-271.2-18-33-JGN-TR3 Part Data Attributes
|
ECS-271.2-18-33-JGN-TR3
ECS International Inc
Buy Now
|
Compare Parts:
ECS-271.2-18-33-JGN-TR3
ECS International Inc
|
Samacsys Manufacturer | ECS |