Part Details for ECS-286.3-12-33B2Q-JES-TR3 by ECS International Inc
Overview of ECS-286.3-12-33B2Q-JES-TR3 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-286.3-12-33B2Q-JES-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-286.3-12-33B2Q-JES-TR3CT-ND
|
DigiKey | CRYSTAL 28.63636 MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.1530 / $0.3000 | Buy Now |
DISTI #
520-28631233B2QJEST3
|
Mouser Electronics | Crystals 28.63636 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS RoHS: Compliant | 2730 |
|
$0.1340 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1205 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1011 / $0.1517 | Buy Now |