Part Details for ECS-294.912-18-5PLX-AGN-TR by ECS International Inc
Overview of ECS-294.912-18-5PLX-AGN-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-294.912-18-5PLX-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2797CT-ND
|
DigiKey | CRYSTAL 29.4912MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2412 In Stock |
|
$0.2146 / $0.4600 | Buy Now |
DISTI #
ECS-294.912-18-5PL
|
Avnet Americas | Crystal 29.4912MHz 2-Pin SMD T/R - Tape and Reel (Alt: ECS-294.912-18-5PL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
520-294.912185PLXAGN
|
Mouser Electronics | Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,+/-30ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) RoHS: Compliant | 789 |
|
$0.2130 / $0.4500 | Buy Now |
DISTI #
V72:2272_22332210
|
Arrow Electronics | Crystal 29.4912MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 Container: Cut Strips | Americas - 980 |
|
$0.0111 / $0.0401 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1928 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000 MHz ±25ppm - 18pF - 30 Ohm - ±30ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1485 / $0.2545 | Buy Now |
DISTI #
ECS-294.912-18-5PL
|
Avnet Americas | Crystal 29.4912MHz 2-Pin SMD T/R - Tape and Reel (Alt: ECS-294.912-18-5PL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
4077438
|
Farnell | CRYSTAL, 29.4912MHZ, 18PF, 11.4 X 4.8MM RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2462 | Buy Now |
Part Details for ECS-294.912-18-5PLX-AGN-TR
ECS-294.912-18-5PLX-AGN-TR CAD Models
ECS-294.912-18-5PLX-AGN-TR Part Data Attributes:
|
ECS-294.912-18-5PLX-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-294.912-18-5PLX-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm x 4.8mm x 3.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |