Crystals/Resonators
ECS-300-10-36Q-JEN-TR
ECS International Inc
Description: CRYSTAL 30.000MHZ 10PF SMD

Overview of ECS-300-10-36Q-JEN-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-300-10-36Q-JEN-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ECS-300-10-36Q-JEN-TR-ND
DigiKey CRYSTAL 30.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3440
$0.3440 Buy Now
DISTI # ECS-300-10-36Q-JEN
Avnet Americas AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 30.000MHZ, 10pf, 20ppm@25C, 50ppm -40+85C, 2.5 x 2.0 x 0.60mm - Tape and Reel (Alt: ECS-300-10-36Q-JEN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2370
$0.2370 Buy Now
DISTI # 520-300-10-36Q-JENT
Mouser Electronics Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 30.000MHZ, 10pf, 20ppm@25C, 50ppm -40+85C, 2.5 x 2.0 x 0.60mm RoHS: Compliant 0
  • 3,000 $0.2990
  • 6,000 $0.2930
  • 9,000 $0.2880
  • 24,000 $0.2820
$0.2820 / $0.2990 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.2410
$0.2410 Buy Now
Onlinecomponents.com AEC-Q200 Crystal - SMD Ceramic - 30.000MHZ - ±20ppm@25°C - ±50ppm -40°C to +85°C - 10pF - 2.5x2.0x0.60mm - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.2857
  • 6,000 $0.2425
  • 9,000 $0.2388
  • 12,000 $0.2260
  • 27,000 $0.2013
  • 51,000 $0.1855
$0.1855 / $0.2857 Buy Now

CAD Models for ECS-300-10-36Q-JEN-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS-300-10-36Q-JEN-TR by ECS International Inc

ECS-300-10-36Q-JEN-TR
ECS International Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
Additional Feature
AEC-Q200
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
2.5mm x 2.0mm x 0.5mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECS-300-10-36Q-JEN-TR
    ECS International Inc
    CRYSTAL 30.000MHZ 10PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-300-10-36Q-JEN-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-300-10-36Q-JEN-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-300-10-36Q-JEN-TR would you like to use for your alert(s)?
  • Please alert me when ECS-300-10-36Q-JEN-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-300-10-36Q-JEN-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-300-10-36Q-JEN-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-300-10-36Q-JEN-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-300-10-36Q-JEN-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-300-10-36Q-JEN-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: