Part Details for ECS-300-18-30B-JEM-TR by ECS International Inc
Overview of ECS-300-18-30B-JEM-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-300-18-30B-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2597CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4545 / $0.5500 | Buy Now |
DISTI #
ECS-300-18-30B-JEM
|
Avnet Americas | Crystal 30MHz 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-300-18-30B-JEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4410 | Buy Now |
DISTI #
520-300-18-30B-JEMT
|
Mouser Electronics | Crystals 30MHz 20ppm 18pF -20C +70C RoHS: Compliant | 947 |
|
$0.4180 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3620 | Buy Now |
|
Onlinecomponents.com | 30MHz ±20ppm ±50ppm 18pF 30 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.2956 / $0.4551 | Buy Now |
Part Details for ECS-300-18-30B-JEM-TR
ECS-300-18-30B-JEM-TR CAD Models
ECS-300-18-30B-JEM-TR Part Data Attributes
|
ECS-300-18-30B-JEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-18-30B-JEM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |