Part Details for ECS-300-20-3X-TR by ECS International Inc
Overview of ECS-300-20-3X-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-300-20-3X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1784CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.1626 / $0.3500 | Buy Now |
DISTI #
ECS-300-20-3X-TR
|
Avnet Americas | CRYSTAL 30.0000MHZ 20PF SMD,CSM-3X,50PPM,30PPM,20PF,40 OHM,FUNDAMENTAL,-10C ~ 70C,HC49/US,0.276" L X 0.161" W (7.00MM X 4.10MM),0.091" (2.30MM) - Tape and Reel (Alt: ECS-300-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
520-300-20-3XT
|
Mouser Electronics | Crystals 30MHz 20pF 50ppm -10C +70C RoHS: Compliant | 0 |
|
$0.1570 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1386 | Buy Now |
|
Onlinecomponents.com | Crystal - 30.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 0 |
|
$0.1416 / $0.1745 | Buy Now |
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Quest Components | 955 |
|
$0.2300 / $0.5750 | Buy Now | |
DISTI #
ECS-300-20-3X-TR
|
Avnet Americas | CRYSTAL 30.0000MHZ 20PF SMD,CSM-3X,50PPM,30PPM,20PF,40 OHM,FUNDAMENTAL,-10C ~ 70C,HC49/US,0.276" L X 0.161" W (7.00MM X 4.10MM),0.091" (2.30MM) - Tape and Reel (Alt: ECS-300-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
4077458
|
Farnell | CRYSTAL, 30MHZ, 20PF, SMD, 7MM X 4.1MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1735 | Buy Now |
Part Details for ECS-300-20-3X-TR
ECS-300-20-3X-TR CAD Models
ECS-300-20-3X-TR Part Data Attributes:
|
ECS-300-20-3X-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-20-3X-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, MINIATURE, RESITANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, RESITANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for ECS-300-20-3X-TR
This table gives cross-reference parts and alternative options found for ECS-300-20-3X-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-300-20-3X-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX45-A2B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-A2B2C340-30.0D20 |
CX45-Z-A3B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-Z-A3B2C340-30.0D20 |
CX45-A1B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-A1B2C340-30.0D20 |
CX45-Z-A1B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-Z-A1B2C340-30.0D20 |
GSX-1C/354FF30.0MHZ | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | Golledge Electronics Ltd | ECS-300-20-3X-TR vs GSX-1C/354FF30.0MHZ |
CX45-A3B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-A3B2C340-30.0D20 |
CX45-Z-A0B2C340-30.0D20 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-300-20-3X-TR vs CX45-Z-A0B2C340-30.0D20 |
GSX-1C/352FF30.0MHZ | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | Golledge Electronics Ltd | ECS-300-20-3X-TR vs GSX-1C/352FF30.0MHZ |