Part Details for ECS-300-8-30-JEM-TR by ECS International Inc
Overview of ECS-300-8-30-JEM-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-300-8-30-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-300-8-30-JEM-TRCT-ND
|
DigiKey | CRYSTAL 30 MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
ECS-300-8-30-JEM-T
|
Avnet Americas | - Tape and Reel (Alt: ECS-300-8-30-JEM-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 | Buy Now |
DISTI #
520-300-8-30-JEM-TR
|
Mouser Electronics | Crystals 30.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS RoHS: Compliant | 1990 |
|
$0.2830 / $0.6200 | Buy Now |
DISTI #
ECS-300-8-30-JEM-T
|
Avnet Americas | - Tape and Reel (Alt: ECS-300-8-30-JEM-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3255 | Buy Now |