Part Details for ECS-300-8-30B-CKM-TR by ECS International Inc
Overview of ECS-300-8-30B-CKM-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-300-8-30B-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-300-8-30B-CKM
|
Avnet Americas | Crystal 30MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-300-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
ECS-300-8-30B-CKM
|
Avnet Americas | Crystal 30MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-300-8-30B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
Part Details for ECS-300-8-30B-CKM-TR
ECS-300-8-30B-CKM-TR CAD Models
ECS-300-8-30B-CKM-TR Part Data Attributes:
|
ECS-300-8-30B-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-8-30B-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |