Part Details for ECS-320-10-37Q-ES-TR by ECS International Inc
Overview of ECS-320-10-37Q-ES-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECS-320-10-37Q-ES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2170CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16076 In Stock |
|
$0.3330 / $0.7100 | Buy Now |
DISTI #
ECS-320-10-37Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 32.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-320-10-37Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 | Buy Now |
DISTI #
520-320-10-37Q-EST
|
Mouser Electronics | Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 RoHS: Compliant | 4461 |
|
$0.3100 / $0.4600 | Buy Now |
|
Future Electronics | ECX-1637Q Series 32 MHz 10 pF ±30 ppm -40 to +125°C SMT Miniature Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 32.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0.55mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2840 / $0.3240 | Buy Now |
DISTI #
ECS-320-10-37Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 32.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-320-10-37Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 | Buy Now |
DISTI #
ECS-320-10-37Q-ES-
|
Avnet Americas | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 32.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-320-10-37Q-ES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 | Buy Now |
DISTI #
ECS-320-10-37Q-ES-TR
|
Avnet Abacus | AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 32.000MHZ, 10pf, 30ppm@25C, 50ppm -40+125C, 2.0 x 1.6 x 0.55mm - Tape and Reel (Alt: ECS-320-10-37Q-ES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4077486
|
Farnell | CRYSTAL, 32MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.3429 | Buy Now |
Part Details for ECS-320-10-37Q-ES-TR
ECS-320-10-37Q-ES-TR CAD Models
ECS-320-10-37Q-ES-TR Part Data Attributes
|
ECS-320-10-37Q-ES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-10-37Q-ES-TR
ECS International Inc
CRYSTAL 32.000MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |