Part Details for ECS-320-8-37B2-7KM-TR by ECS International Inc
Overview of ECS-320-8-37B2-7KM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-8-37B2-7KM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-8-37B2-7KM-TRCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3280 In Stock |
|
$0.1811 / $0.4300 | Buy Now |
DISTI #
ECS-320-8-37B2-7KM
|
Avnet Americas | Crystal 32MHz 8pF 4-Pin SMD ECX-1637B2 T/R - Tape and Reel (Alt: ECS-320-8-37B2-7KM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-320-8-37B2-7KMTR
|
Mouser Electronics | Crystals 32.000 MHz 8 pF +/-7 +/-10 -20 +70 C +/-2 ppm Max. ESR = 50 RoHS: Compliant | 31524 |
|
$0.1770 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.000 MHz ±7ppm - 8pF - 50 Ohm - ±10ppm -20 to +70°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 24000 Factory Stock |
|
$0.1660 / $0.2276 | Buy Now |
|
Master Electronics | Crystal - 32.000 MHz ±7ppm - 8pF - 50 Ohm - ±10ppm -20 to +70°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 24000 Factory Stock |
|
$0.1660 / $0.2276 | Buy Now |