There are no models available for this part yet.
Overview of ECS-320-S-33-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-320-S-33-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1147CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ SERIES SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6957 / $1.0800 | Buy Now | |
DISTI #
ECS-320-S-33-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-320-S-33-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4859 | Buy Now | |
DISTI #
520-ECS-320-S-33
|
Mouser Electronics | Crystals 32MHz SMD CRYSTAL RoHS: Compliant | 0 |
|
$0.6000 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4940 | Buy Now | ||
Onlinecomponents.com | Crystal 32.0000MHz SERIES SMD RoHS: Compliant | 4015 Factory Stock |
|
$0.5210 / $0.6120 | Buy Now | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
Master Electronics | Crystal 32.0000MHz SERIES SMD RoHS: Compliant | 4015 Factory Stock |
|
$0.5210 / $0.6120 | Buy Now |
CAD Models for ECS-320-S-33-TR by ECS International Inc
Part Data Attributes for ECS-320-S-33-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
10 Weeks
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ECS-320-S-33-TR
This table gives cross-reference parts and alternative options found for ECS-320-S-33-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-320-S-33-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86M320(CSM) | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, METAL, SMD, 4 PIN | SMI Inc | ECS-320-S-33-TR vs 86M320(CSM) |
AS-32.000-S-F-5050-SMD-STD-TR | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | Raltron Electronics Corporation | ECS-320-S-33-TR vs AS-32.000-S-F-5050-SMD-STD-TR |
ABMC2-32.000MHZ-S-C-Z-T | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-S-33-TR vs ABMC2-32.000MHZ-S-C-Z-T |
AS-32.000-S-F-5050-EXT-SMD-H30-TR | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | Raltron Electronics Corporation | ECS-320-S-33-TR vs AS-32.000-S-F-5050-EXT-SMD-H30-TR |
AS-32.000-S-F-5050-EXT-SMD-H25-TR | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | Raltron Electronics Corporation | ECS-320-S-33-TR vs AS-32.000-S-F-5050-EXT-SMD-H25-TR |
GSX-1C/554SF32.0MHZ | Series - Fundamental Quartz Crystal, 32MHz Nom, | Golledge Electronics Ltd | ECS-320-S-33-TR vs GSX-1C/554SF32.0MHZ |
ABMC2-32.000MHZ-S-N-Z | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-S-33-TR vs ABMC2-32.000MHZ-S-N-Z |
ABMC2-32.000MHZ-S-Z | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-S-33-TR vs ABMC2-32.000MHZ-S-Z |
AS-32.000-S-F-5050-EXT-SMD-STD-TR | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | Raltron Electronics Corporation | ECS-320-S-33-TR vs AS-32.000-S-F-5050-EXT-SMD-STD-TR |
ABMC2-32.000MHZ-S-Z-T | Series - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-S-33-TR vs ABMC2-32.000MHZ-S-Z-T |
Related Parts for ECS-320-S-33-TR
-
ATSAM3U2CA-AUMicrocontrollers
-
NFE31PT222Z1E9LData Line Filters
-
ESDONCAN1LT3GTransient Suppressors
-
TPS7A8901RTJRLinear Regulator ICs
-
DSC1001DL2-074.2500XO
-
SI4838DY-T1-E3Small Signal Field-Effect Transistors
-
LTC2600IGNDigital to Analog Converters
-
MS27467P13F35SMilitary Circular Connectors
-
MAX5461EXTDigital Potentiometers