There are no models available for this part yet.
Overview of ECS-330-18-23A-EN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-330-18-23A-EN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1674CT-ND
|
DigiKey | CRYSTAL 33.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1190 In Stock |
|
$0.6811 / $1.2300 | Buy Now | |
DISTI #
ECS-330-18-23A-EN-
|
Avnet Americas | Crystal 33MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-330-18-23A-EN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 | Buy Now | |
DISTI #
520-330-18-23A-EN
|
Mouser Electronics | Crystals 33MHz 18pF 50ppm -40C +85C RoHS: Compliant | 1000 |
|
$0.6950 / $1.2100 | Buy Now | |
Future Electronics | ECX-64A Series Crystal 33MHz ±30ppm 18pF 30 Ohms 2-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now | ||
Onlinecomponents.com | Crystal 33.0000MHz 18PF SMD - ECX-64A - ±50ppm - ±30ppm - 18pF - 40 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 2050 Factory Stock |
|
$0.5780 / $0.7590 | Buy Now | ||
Master Electronics | Crystal 33.0000MHz 18PF SMD - ECX-64A - ±50ppm - ±30ppm - 18pF - 40 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 2050 Factory Stock |
|
$0.5780 / $0.7590 | Buy Now |
CAD Models for ECS-330-18-23A-EN-TR by ECS International Inc
Part Data Attributes for ECS-330-18-23A-EN-TR by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TR
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|