There are no models available for this part yet.
Overview of ECS-330-20-3X-EN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-330-20-3X-EN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1802CT-ND
|
DigiKey | CRYSTAL 33.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2004 / $0.2500 | Buy Now | |
DISTI #
ECS-330-20-3X-EN-T
|
Avnet Americas | CRYSTAL 33.0000MHZ 20PF SMD,CSM-3X,50ppm,30ppm,20pF,40 Ohm,Fundamental,-40C ~ 85C,HC49/US,0.276" L x 0.161" W (7.00mm x 4.10mm),0.091" (2.30mm) - Tape and Reel (Alt: ECS-330-20-3X-EN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 | Buy Now | |
DISTI #
520-330-20-3XENT
|
Mouser Electronics | Crystals 33MHz 20pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.1620 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1386 | Buy Now | ||
Onlinecomponents.com | Crystal - 33.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -40°C to 85°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 12858 Factory Stock |
|
$0.1416 / $0.1745 | Buy Now | ||
Master Electronics | Crystal - 33.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -40°C to 85°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 12858 Factory Stock |
|
$0.1416 / $0.1745 | Buy Now |
CAD Models for ECS-330-20-3X-EN-TR by ECS International Inc
Part Data Attributes for ECS-330-20-3X-EN-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
12 Weeks
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
7mm x 4.1mm x 2.3mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|