Part Details for ECS-330-20-3X-TR by ECS International Inc
Overview of ECS-330-20-3X-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-330-20-3X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1785CT-ND
|
DigiKey | CRYSTAL 33.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2004 / $0.2500 | Buy Now |
DISTI #
ECS-330-20-3X-TR
|
Avnet Americas | CRYSTAL 33.0000MHZ 20PF SMD,CSM-3X,50ppm,30ppm,20pF,40 Ohm,Fundamental,-10C ~ 70C,HC49/US,0.276" L x 0.161" W (7.00mm x 4.10mm),0.091" (2.30mm) - Tape and Reel (Alt: ECS-330-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 | Buy Now |
DISTI #
520-330-20-3XT
|
Mouser Electronics | Crystals 33MHz 20pF 50ppm -10C +70C RoHS: Compliant | 2924 |
|
$0.1590 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1386 | Buy Now |
|
Onlinecomponents.com | Crystal - 33.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 9858 Factory Stock |
|
$0.1416 / $0.1745 | Buy Now |
|
Master Electronics | Crystal - 33.0000MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 9858 Factory Stock |
|
$0.1416 / $0.1745 | Buy Now |
Part Details for ECS-330-20-3X-TR
ECS-330-20-3X-TR CAD Models
ECS-330-20-3X-TR Part Data Attributes
|
ECS-330-20-3X-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-330-20-3X-TR
ECS International Inc
CRYSTAL 33.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |