Part Details for ECS-35-17-7SX-TR by ECS International Inc
Overview of ECS-35-17-7SX-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-35-17-7SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1206CT-ND
|
DigiKey | CRYSTAL 3.579545MHZ 17PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
543 In Stock |
|
$2.3435 / $3.9000 | Buy Now |
DISTI #
ECS-35-17-7SX-TR
|
Avnet Americas | Crystal 3.579545MHz 17pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-35-17-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.0737 | Buy Now |
DISTI #
520-ECX357-17T
|
Mouser Electronics | Crystals 3.579545MHz 17pF 30ppm -10C +70C RoHS: Compliant | 29 |
|
$2.3600 / $3.7800 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHz ±30ppm - 17pF - 200 Ohm - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
ECS-35-17-7SX-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-35-17-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |