Part Details for ECS-3525-400-B-TR by ECS International Inc
Overview of ECS-3525-400-B-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) |
Price & Stock for ECS-3525-400-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1057CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$1.4925 / $2.5700 | Buy Now |
DISTI #
ECS-3525-400-B-TR
|
Avnet Americas | Clock Oscillator 40MHz 2.5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3525-400-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2916 | Buy Now |
DISTI #
520-ECS-3525-40
|
Mouser Electronics | Standard Clock Oscillators 2.5V 40MHz SMD CLOCK RoHS: Compliant | 0 |
|
$1.4300 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator -40.000MHz - HCMOS - 2.5V - ±50ppm 0°C to 70°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 1067 Factory Stock |
|
$1.3500 / $2.8300 | Buy Now |
|
Quest Components | 351 |
|
$1.2922 / $3.9760 | Buy Now | |
|
Quest Components | 164 |
|
$2.2067 / $3.5784 | Buy Now | |
|
Master Electronics | Crystal Oscillator -40.000MHz - HCMOS - 2.5V - ±50ppm 0°C to 70°C - 20mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 1067 Factory Stock |
|
$1.3500 / $2.8300 | Buy Now |
Part Details for ECS-3525-400-B-TR
ECS-3525-400-B-TR CAD Models
ECS-3525-400-B-TR Part Data Attributes
|
ECS-3525-400-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3525-400-B-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 40MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |