There are no models available for this part yet.
Overview of ECS-36-18-18-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-36-18-18-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1709CT-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF SMD Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247 In Stock |
|
$1.4868 / $2.5600 | Buy Now | |
DISTI #
ECS-36-18-18-TR
|
Avnet Americas | Crystal 3.6864MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-36-18-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.3627 | Buy Now | |
DISTI #
520-36-18-18-TR
|
Mouser Electronics | Crystals 3.6864MHz 18pF 100ppm -40C +85C RoHS: Compliant | 610 |
|
$1.5200 / $2.4600 | Buy Now | |
Future Electronics | CSM-12 3.6864MHz ±30ppm 18pF 200 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now | ||
Onlinecomponents.com | Crystal 3.6864MHz 18PF SMD - CSM-12 - ±100ppm - ±30ppm - 18pF - 200 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.465" L x 0.220" W (11.80mm x 5.50mm) - 0.098" (2.50mm) RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |