Datasheets
ECS-36-18-4XDN by: ECS International Inc

Crystals 3.6864MHz 100ppm

Part Details for ECS-36-18-4XDN by ECS International Inc

Overview of ECS-36-18-4XDN by ECS International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for ECS-36-18-4XDN

Part # Distributor Description Stock Price Buy
DISTI # 520-HCU368-18DNX
Mouser Electronics Crystals 3.6864MHz 100ppm RoHS: Compliant 526
  • 1 $1.1600
  • 10 $1.0300
  • 100 $0.8540
  • 500 $0.8090
  • 1,000 $0.6740
  • 2,000 $0.6520
  • 5,000 $0.6290
  • 10,000 $0.6070
$0.6070 / $1.1600 Buy Now

Part Details for ECS-36-18-4XDN

ECS-36-18-4XDN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECS-36-18-4XDN Part Data Attributes

ECS-36-18-4XDN ECS International Inc
Buy Now Datasheet
Compare Parts:
ECS-36-18-4XDN ECS International Inc Crystals 3.6864MHz 100ppm
Part Life Cycle Code Active
Ihs Manufacturer ECS INC INTERNATIONAL
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Samacsys Manufacturer ECS
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 500 µW
Frequency Stability 0.01%
Frequency Tolerance 30 ppm
JESD-609 Code e3
Load Capacitance 18 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 11.35mm X 4.65mm X 3.5mm
Series Resistance 200 Ω
Surface Mount NO
Terminal Finish MATTE TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-36-18-4XDN by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-36-18-4XDN by ECS International Inc

  • Please alert me when ECS-36-18-4XDN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECS-36-18-4XDN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-36-18-4XDN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECS-36-18-4XDN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-36-18-4XDN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-36-18-4XDN by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: