There are no models available for this part yet.
Overview of ECS-36-18-5PLX-AGN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-36-18-5PLX-AGN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK1910
|
Newark | Crystal, 3.6864Mhz, 18Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-36-18-5PLX-AGN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 989 |
|
$0.2180 / $0.4060 | Buy Now | |
DISTI #
XC2774CT-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5275 In Stock |
|
$0.1872 / $0.4500 | Buy Now | |
DISTI #
ECS-36-18-5PLX-AGN
|
Avnet Americas | Crystal 3.6MHz 2-Pin SMD T/R - Tape and Reel (Alt: ECS-36-18-5PLX-AGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1896 | Buy Now | |
DISTI #
520-36-18-5PLX-AGNTR
|
Mouser Electronics | Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,+/-30ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) RoHS: Compliant | 861 |
|
$0.1960 / $0.4000 | Buy Now | |
Future Electronics | CSM-7X Series 3.6864 MHz ±25 ppm 18 pF -40 to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2050 | Buy Now | ||
Onlinecomponents.com | Crystal - 25.000 MHz ±25ppm - 18pF - 30 Ohm - ±30ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.1485 / $0.2545 | Buy Now | ||
DISTI #
ECS-36-18-5PLX-AGN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-36-18-5PLX-AGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal - 25.000 MHz ±25ppm - 18pF - 30 Ohm - ±30ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.1485 / $0.2545 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2267 / $0.2429 | Buy Now |
CAD Models for ECS-36-18-5PLX-AGN-TR by ECS International Inc
Part Data Attributes for ECS-36-18-5PLX-AGN-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
11.35mm x 4.8mm x 3.2mm
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN COPPER OVER NICKEL
|