There are no models available for this part yet.
Overview of ECS-36-20-4VX by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-36-20-4VX by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1569-ND
|
DigiKey | CRYSTAL 3.6864MHZ 20PF TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
253 In Stock |
|
$0.8672 / $1.5600 | Buy Now | |
DISTI #
ECS-36-20-4VX
|
Avnet Americas | 3.6864 MHZ 20PF HC-49USSX 30/50 PPM -10 TO + 70C 2.1 MM H - Bulk (Alt: ECS-36-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9005 | Buy Now | |
DISTI #
520-ECS-36-20-4VX
|
Mouser Electronics | Crystals 3.6864Mhz 30ppm 20pF RoHS: Compliant | 90 |
|
$0.7530 / $1.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7470 | Buy Now | ||
Onlinecomponents.com | Crystal - 3.6864MHz ±30ppm - 20pF - 150 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 900 Factory Stock |
|
$0.8120 / $0.9860 | Buy Now | ||
DISTI #
ECS-36-20-4VX
|
Avnet Abacus | 3.6864 MHZ 20PF HC-49USSX 30/50 PPM -10 TO + 70C 2.1 MM H (Alt: ECS-36-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal - 3.6864MHz ±30ppm - 20pF - 150 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 900 Factory Stock |
|
$0.8120 / $0.9860 | Buy Now |
CAD Models for ECS-36-20-4VX by ECS International Inc
Part Data Attributes for ECS-36-20-4VX by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Factory Lead Time
|
20 Weeks
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.35mm x 5.0mm x 2.1mm
|
Series Resistance
|
150 Ω
|
Surface Mount
|
NO
|