There are no models available for this part yet.
Overview of ECS-36-20-5P-DN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-36-20-5P-DN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECS-36-20-5P-DN-TR
|
Avnet Americas | CSM-7 SMD Quartz Crystal 3.6864 MHz 20pF ?100ppm 100 Ohm 3rd Overtone -40?C to 85?C 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-36-20-5P-DN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
ECS-36-20-5PDN-TR
|
Avnet Americas | CSM-7 SMD Quartz Crystal 3.6864 MHz 20pF ?100ppm 100 Ohm 3rd Overtone -40?C to 85?C 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-36-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now | |
DISTI #
520-CSM368-20DN
|
Mouser Electronics | Crystals 3.6864MHz 20pF EX/TEMP CSM-7 RoHS: Not Compliant | 0 |
|
$0.5260 / $1.0200 | Order Now | |
DISTI #
ECS-36-20-5P-DN-TR
|
Avnet Asia | CSM-7 SMD Quartz Crystal 3.6864 MHz 20pF ?100ppm 100 Ohm 3rd Overtone -40?C to 85?C 2-Pin Surface Mount T/R (Alt: ECS-36-20-5P-DN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |