Part Details for ECS-36-20-5P-TR by ECS International Inc
Overview of ECS-36-20-5P-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-36-20-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC562CT-ND
|
DigiKey | CRYSTAL 3.6864MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4730 In Stock |
|
$0.3923 / $0.7500 | Buy Now |
DISTI #
ECS-36-20-5P-TR
|
Avnet Americas | Crystal 3.6864MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-36-20-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-CSM3686-20/R
|
Mouser Electronics | Crystals 3.6864MHz 20pF CSM-7 RoHS: Not Compliant | 829 |
|
$0.3880 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.6864 MHz ±30ppm - 20pF - 150 Ohms - ±50ppm -10°C to 70°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.3429 / $0.4030 | Buy Now |
|
Bristol Electronics | 816 |
|
RFQ | ||
|
Quest Components | CRYSTAL,3.6864MHZ,20PF,SMD,HC-49/US | 400 |
|
$0.5460 / $1.3650 | Buy Now |
|
Quest Components | CRYSTAL,3.6864MHZ,20PF,SMD,HC-49/US | 199 |
|
$0.6825 / $1.3650 | Buy Now |
|
Quest Components | CRYSTAL,3.6864MHZ,20PF,SMD,HC-49/US | 32 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | CRYSTAL,3.6864MHZ,20PF,SMD,HC-49/US | 25 |
|
$0.4914 / $0.8190 | Buy Now |
Part Details for ECS-36-20-5P-TR
ECS-36-20-5P-TR CAD Models
ECS-36-20-5P-TR Part Data Attributes
|
ECS-36-20-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-36-20-5P-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, RESISTANCE WELD, METAL, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | RESISTANCE WELD, METAL, SMD, 2 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for ECS-36-20-5P-TR
This table gives cross-reference parts and alternative options found for ECS-36-20-5P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-36-20-5P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X-3.6864-SM40-20-30 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49, SMD, 2 PIN | Caltron Devices Ltd | ECS-36-20-5P-TR vs X-3.6864-SM40-20-30 |
ECS-36-20-5PX | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL, SMD, HC-49US, 2 PIN | ECS International Inc | ECS-36-20-5P-TR vs ECS-36-20-5PX |
ECS-36-20-5PX-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, SMD, 2 PIN | ECS International Inc | ECS-36-20-5P-TR vs ECS-36-20-5PX-TR |