Part Details for ECS-36-S-4X by ECS International Inc
Overview of ECS-36-S-4X by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-36-S-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1043-ND
|
DigiKey | CRYSTAL 3.6864MHZ SERIES TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
335 In Stock |
|
$0.3607 / $0.6500 | Buy Now |
DISTI #
ECS-36-S-4X
|
Avnet Americas | Crystal 3.6864MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-36-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 | Buy Now |
DISTI #
520-HCU368-SX
|
Mouser Electronics | Crystals 3.6864MHz SERIES RoHS: Compliant | 614 |
|
$0.3250 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal 3.6864MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 200 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2917 / $0.4529 | Buy Now |
|
Quest Components | CRYSTAL, 3.6864MHZ, SERIES, HC-49/US | 111 |
|
$0.4000 / $0.6000 | Buy Now |
|
Master Electronics | Crystal 3.6864MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 200 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2917 / $0.4529 | Buy Now |
Part Details for ECS-36-S-4X
ECS-36-S-4X CAD Models
ECS-36-S-4X Part Data Attributes
|
ECS-36-S-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-36-S-4X
ECS International Inc
CRYSTAL 3.6864MHZ SERIES HC49/US
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |