Part Details for ECS-360-S-20A-F-TR by ECS International Inc
Overview of ECS-360-S-20A-F-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-360-S-20A-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC633CT-ND
|
DigiKey | CRYSTAL 36.0000MHZ SERIES SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
993 In Stock |
|
$1.7248 / $2.9600 | Buy Now |
DISTI #
ECS-360-S-20A-F-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-360-S-20A-F-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.6116 | Buy Now |
DISTI #
520-CSQ3600-S
|
Mouser Electronics | Crystals CRYSTAL 36MHz RoHS: Compliant | 871 |
|
$1.7000 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Crystal 36.0000MHz SERIES SMD RoHS: Compliant | 7460 Factory Stock |
|
$1.6900 / $3.5400 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$2.1252 / $3.8640 | Buy Now | |
|
Master Electronics | Crystal 36.0000MHz SERIES SMD RoHS: Compliant | 7460 Factory Stock |
|
$1.6900 / $3.5400 | Buy Now |