Part Details for ECS-384-10-37-JTN-TR by ECS International Inc
Overview of ECS-384-10-37-JTN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-384-10-37-JTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2537CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6025 In Stock |
|
$0.3312 / $0.6300 | Buy Now |
DISTI #
ECS-384-10-37-JTN-
|
Avnet Americas | 38.4MHz 20ppm 20ppm 10pF 60 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.022" (0.55mm) - Tape and Reel (Alt: ECS-384-10-37-JTN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2643 | Buy Now |
DISTI #
520-384-10-37-JTNT
|
Mouser Electronics | Crystals 38.4MHz 20ppm 10pF -40C +85C RoHS: Compliant | 1390 |
|
$0.2370 / $0.4700 | Buy Now |
|
Future Electronics | Series ECX-1637 10pF 20ppm -40C to +85C 60 Ohm Fundamental SMD Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4MHz ±20ppm - 10pF - 60 Ohm - ±20ppm -40°C to 85°C - 4-SMD - 0.079"x 0.063"(2.00mm x 1.60mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.2157 / $0.3547 | Buy Now |
DISTI #
ECS-384-10-37-JTN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-384-10-37-JTN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 38.4MHz ±20ppm - 10pF - 60 Ohm - ±20ppm -40°C to 85°C - 4-SMD - 0.079"x 0.063"(2.00mm x 1.60mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.2157 / $0.3547 | Buy Now |
Part Details for ECS-384-10-37-JTN-TR
ECS-384-10-37-JTN-TR CAD Models
ECS-384-10-37-JTN-TR Part Data Attributes
|
ECS-384-10-37-JTN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-10-37-JTN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-384-10-37-JTN-TR
This table gives cross-reference parts and alternative options found for ECS-384-10-37-JTN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-384-10-37-JTN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC3VAEEEM38.4-T3 | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, | Abracon Corporation | ECS-384-10-37-JTN-TR vs FC3VAEEEM38.4-T3 |