-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2871CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5890 In Stock |
|
$0.4454 / $0.8000 | Buy Now |
DISTI #
ECS-384-10-47-CKM-
|
Avnet Americas | Crystal 38.4MHz 4-Pin SMD T/R - Tape and Reel (Alt: ECS-384-10-47-CKM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3460 | Buy Now |
DISTI #
520-384-10-47-CKMT
|
Mouser Electronics | Crystals 38.4MHz 10ppm 10pF -20C +70C RoHS: Compliant | 932 |
|
$0.3540 / $0.6500 | Buy Now |
|
Future Electronics | Crystals 38.4MHz 10ppm 10pF -20C +70C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.4 MHz ±10ppm - 10pF - 80 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.063"x 0.047"(1.60mm x 1.20mm) RoHS: Compliant | 18005 Factory Stock |
|
$0.2949 / $0.4358 | Buy Now |
DISTI #
ECS-384-10-47-CKM-TR
|
Avnet Abacus | Crystal 38.4MHz 4-Pin SMD T/R (Alt: ECS-384-10-47-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 38.4 MHz ±10ppm - 10pF - 80 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.063"x 0.047"(1.60mm x 1.20mm) RoHS: Compliant | 18005 Factory Stock |
|
$0.2949 / $0.4358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-384-10-47-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-10-47-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |