Part Details for ECS-384-8-36B-CKY-TR by ECS International Inc
Overview of ECS-384-8-36B-CKY-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-384-8-36B-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3058CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2404 / $0.5200 | Buy Now |
DISTI #
ECS-384-8-36B-CKY-
|
Avnet Americas | Crystal 38.4MHz 8pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-384-8-36B-CKY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
520-384-8-36B-CKYT
|
Mouser Electronics | Crystals 38.4MHz ESR 40 8pF-30C +85C RoHS: Compliant | 1527 |
|
$0.2400 / $0.5400 | Buy Now |
DISTI #
E54:1762_13636829
|
Arrow Electronics | Crystal 38.4MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 2000 |
|
$0.2097 / $0.2250 | Buy Now |
DISTI #
V36:1790_22892725
|
Arrow Electronics | Crystal 38.4MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2340 | Americas - 2000 |
|
$0.2321 / $0.2488 | Buy Now |
DISTI #
V72:2272_22892725
|
Arrow Electronics | Crystal 38.4MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 435 |
|
$0.2513 / $0.2668 | Buy Now |
|
Future Electronics | 38.4MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Crystal - 38.400 MHz ±10ppm - 8pF - 40 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1618 / $0.2704 | Buy Now |
DISTI #
ECS-384-8-36B-CKY-
|
Avnet Americas | Crystal 38.4MHz 8pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-384-8-36B-CKY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
Part Details for ECS-384-8-36B-CKY-TR
ECS-384-8-36B-CKY-TR CAD Models
ECS-384-8-36B-CKY-TR Part Data Attributes:
|
ECS-384-8-36B-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-384-8-36B-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.55mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |