Part Details for ECS-3953M-250-BN-TR by ECS International Inc
Overview of ECS-3953M-250-BN-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-3953M-250-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5885
|
Newark | Oscillator, 25Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3953M-250-BN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1137 |
|
$1.0500 | Buy Now |
DISTI #
60AJ3738
|
Newark | Oscillator, 25Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3953M-250-BN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
ECS-3953M-250-BN-T
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-250-BN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.9719 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 104 |
|
RFQ | |
DISTI #
ECS-3953M-250-BN-TR
|
Avnet Abacus | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-250-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-3953M-250-BN-TR
|
Avnet Asia | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R (Alt: ECS-3953M-250-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0823 / $1.2105 | Buy Now |
|
New Advantage Corporation | ECS-3953M-BN Series 25 MHz 5 x 7 mm �50 ppm 3.3 V Surface Mount Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$1.4400 / $1.5400 | Buy Now |
Part Details for ECS-3953M-250-BN-TR
ECS-3953M-250-BN-TR CAD Models
ECS-3953M-250-BN-TR Part Data Attributes
|
ECS-3953M-250-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3953M-250-BN-TR
ECS International Inc
Oscillator, 1.8MHz Min, 125MHz Max, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |