Part Details for ECS-40.3-20-4X by ECS International Inc
Overview of ECS-40.3-20-4X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-40.3-20-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1087-ND
|
DigiKey | CRYSTAL 4.0320MHZ 20PF TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
700 In Stock |
|
$0.3948 / $0.7100 | Buy Now |
DISTI #
ECS-40.3-20-4X
|
Avnet Americas | Crystal 4.03MHz 2-Pin HC-49 Bulk - Bulk (Alt: ECS-40.3-20-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-HCU403-20X
|
Mouser Electronics | Crystals CRYSTAL 4.032MHz RoHS: Compliant | 407 |
|
$0.3620 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.032MHz ±30ppm - 20pF - 150 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 600 Factory Stock |
|
$0.3096 / $0.4590 | Buy Now |
|
Master Electronics | Crystal - 4.032MHz ±30ppm - 20pF - 150 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 600 Factory Stock |
|
$0.3096 / $0.4590 | Buy Now |
Part Details for ECS-40.3-20-4X
ECS-40.3-20-4X CAD Models
ECS-40.3-20-4X Part Data Attributes
|
ECS-40.3-20-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40.3-20-4X
ECS International Inc
CRYSTAL 4.032MHZ 20PF HC-49/US
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |