-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 4.032MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC664CT-ND
|
DigiKey | CRYSTAL 4.0320MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4810 / $0.7500 | Buy Now |
DISTI #
ECS-40.3-20-5P-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-40.3-20-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-CSM403-20
|
Mouser Electronics | Crystals 4.032MHz 20pF RoHS: Not Compliant | 268 |
|
$0.3840 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Crystal 4.0320MHz 20PF SMD | 0 |
|
$0.3429 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-40.3-20-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-40.3-20-5P-TR
ECS International Inc
CRYSTAL 4.032MHZ 20PF SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |