Part Details for ECS-400-10-33B-CKM-TR by ECS International Inc
Overview of ECS-400-10-33B-CKM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-400-10-33B-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2541CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
966 In Stock |
|
$0.2858 / $0.5500 | Buy Now |
DISTI #
ECS-400-10-33B-CKM
|
Avnet Americas | 40MHz 10ppm 10ppm 10pF 40 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-400-10-33B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
520-400-10-33B-CKMT
|
Mouser Electronics | Crystals 40MHz 10ppm 10pF -20C +70C RoHS: Compliant | 1886 |
|
$0.2330 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal - 40MHz ±10ppm - 10pF - 40 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.126"x 0.098"(3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.2053 / $0.3030 | Buy Now |
DISTI #
ECS-400-10-33B-CKM-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-400-10-33B-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-400-10-33B-CKM-TR
ECS-400-10-33B-CKM-TR CAD Models
ECS-400-10-33B-CKM-TR Part Data Attributes
|
ECS-400-10-33B-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-400-10-33B-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |