Part Details for ECS-400-15-33B-CTN-TR3 by ECS International Inc
Overview of ECS-400-15-33B-CTN-TR3 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-400-15-33B-CTN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-400-15-33B-CTN-TR3CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 15PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5886 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
ECS-400-15-33B-CTN
|
Avnet Americas | Crystal 40MHz 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-400-15-33B-CTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
520-EC4001533BCTNTR3
|
Mouser Electronics | Crystals 40MHz 15 pF +/-10/20 ppm -40 +85 C 3225 Low aging RoHS: Compliant | 5839 |
|
$0.2690 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Crystal - 40MHz ±10ppm - 15pF- ±20ppm -40°Cto +85°C RoHS: Compliant | 0 |
|
$0.2190 / $0.2943 | Buy Now |
DISTI #
ECS-400-15-33B-CTN
|
Avnet Americas | Crystal 40MHz 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-400-15-33B-CTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
ECS-400-15-33B-CTN
|
Avnet Americas | Crystal 40MHz 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-400-15-33B-CTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
ECS-400-15-33B-CTN-TR3
|
Avnet Abacus | Crystal 40MHz 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-400-15-33B-CTN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-400-15-33B-CTN-TR3
ECS-400-15-33B-CTN-TR3 CAD Models
ECS-400-15-33B-CTN-TR3 Part Data Attributes
|
ECS-400-15-33B-CTN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-400-15-33B-CTN-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |