Part Details for ECS-400-8-47Q-CES-TR by ECS
Overview of ECS-400-8-47Q-CES-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-400-8-47Q-CES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79364309
|
Verical | Crystal 40MHz ±10ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 5000 |
|
$0.3948 / $0.4245 | Buy Now |
DISTI #
67515007
|
Verical | Crystal 40MHz ±10ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.5178 / $0.5692 | Buy Now |
DISTI #
61675849
|
Verical | Crystal 40MHz ±10ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 15 Package Multiple: 1 Date Code: 2209 | Americas - 603 |
|
$0.4287 / $0.4923 | Buy Now |