Part Details for ECS-400-S-30B-TR by ECS International Inc
Overview of ECS-400-S-30B-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-400-S-30B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1134TR-ND
|
DigiKey | CRYSTAL 40.0000MHZ SERIES SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1802 | Buy Now |
DISTI #
ECS-400-S-30B-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-400-S-30B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9362 | Buy Now |
DISTI #
520-ECS-400-S-30B
|
Mouser Electronics | Crystals 40MHz 20pF SMD CRYSTAL RoHS: Not Compliant | 0 |
|
$1.1100 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | Crystal 40.0000MHz SERIES SMD RoHS: Compliant | 3000 Factory Stock |
|
$1.0200 / $1.1500 | Buy Now |
|
Master Electronics | Crystal 40.0000MHz SERIES SMD RoHS: Compliant | 3000 Factory Stock |
|
$1.0200 / $1.1500 | Buy Now |