Part Details for ECS-41-20-5PX-TR by ECS International Inc
Overview of ECS-41-20-5PX-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-41-20-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1934
|
Newark | Crystal, 4.096Mhz, 20Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-41-20-5PX-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$0.2890 / $0.3100 | Buy Now |
DISTI #
XC1260CT-ND
|
DigiKey | CRYSTAL 4.0960MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48098 In Stock |
|
$0.1265 / $0.3200 | Buy Now |
DISTI #
ECS-41-20-5PX-TR
|
Avnet Americas | Crystal 4.096MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-41-20-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1436 / $0.1777 | Buy Now |
DISTI #
520-CSM409-20-X
|
Mouser Electronics | Crystals 4.096MHz 20pF RoHS: Compliant | 16946 |
|
$0.1580 / $0.3000 | Buy Now |
|
Future Electronics | CSM-7X Series 4.096 MHz ±50 ppm 20 pF -10 to +70°C 11.4 x 4.8 mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.0960MHz ±30ppm - 20pF - 150 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1461 / $0.2386 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 4.1MHZ NOM | 298 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 4.1MHZ NOM | 960 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
ECS-41-20-5PX-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-41-20-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-41-20-5PX-TR
|
Avnet Asia | Crystal 4.096MHz 20pF 2-Pin SMD T/R (Alt: ECS-41-20-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
Part Details for ECS-41-20-5PX-TR
ECS-41-20-5PX-TR CAD Models
ECS-41-20-5PX-TR Part Data Attributes
|
ECS-41-20-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-41-20-5PX-TR
ECS International Inc
CRYSTAL 4.096MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |