Part Details for ECS-42-12-7S-TR by ECS International Inc
Overview of ECS-42-12-7S-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-42-12-7S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC530CT-ND
|
DigiKey | CRYSTAL 4.194304MHZ 12PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$0.9375 / $2.8400 | Buy Now |
DISTI #
ECS-42-12-7S-TR
|
Avnet Americas | Crystal 4.194304MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-42-12-7S-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.4450 / $2.8500 | Buy Now |
DISTI #
520-ECS-42-12-7S-TR
|
Mouser Electronics | Crystals ECX-3S,MHz Crystal,4.194304 MHz,+/-50ppm,+/-30ppm,12pF,150 Ohms,Fundamental,-10 C 70 C,Surface Mount,4-SOJ, 9.40mm pitch,0.492" L x 0.181" W (12.50mm x 4.60mm),0.146" (3.70mm) RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 4.194304 MHz ±30ppm - 12pF - 150 Ohms - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) | 0 |
|
$2.4800 / $5.2000 | Buy Now |
|
Bristol Electronics | 792 |
|
RFQ |