Part Details for ECS-44-20-1X by ECS International Inc
Overview of ECS-44-20-1X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-44-20-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1013-ND
|
DigiKey | CRYSTAL 4.433618MHZ 20PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
924 In Stock |
|
$0.2500 / $0.4300 | Buy Now |
DISTI #
ECS-44-20-1X
|
Avnet Americas | Crystal 4.433618MHz 20pF 2-Pin HC-49/U - Bulk (Alt: ECS-44-20-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2602 / $0.3396 | Buy Now |
DISTI #
520-HCA443-20X
|
Mouser Electronics | Crystals 4.433618MHz 20pF RoHS: Compliant | 310 |
|
$0.2820 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2790 | Buy Now |
|
Onlinecomponents.com | Crystal 4.433618MHz 20PF T/H - HC-49UX - ±50ppm - ±30ppm - 20pF - 70 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 0 |
|
$0.2632 / $0.4549 | Buy Now |