Part Details for ECS-480-8-33B-CWY-TR by ECS International Inc
Overview of ECS-480-8-33B-CWY-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-480-8-33B-CWY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3897
|
Newark | Crystal, 48Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-480-8-33B-CWY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 605 |
|
$2.1700 / $4.8900 | Buy Now |
DISTI #
50-ECS-480-8-33B-CWY-CT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3409 In Stock |
|
$0.2806 / $0.5500 | Buy Now |
DISTI #
ECS-480-8-33B-CWY-
|
Avnet Americas | Crystal 48MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-480-8-33B-CWY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
520-ECS480833BCWY-TR
|
Mouser Electronics | Crystals CRYSTAL 48MHZ 8pF +/-10ppm +/-15ppm -30 C 85C RoHS: Compliant | 1134 |
|
$0.2750 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal - 48MHz ±10ppm - 8pF - 40 Ohm - ±15ppm -30°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2136 / $0.3181 | Buy Now |
DISTI #
ECS-480-8-33B-CWY-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-480-8-33B-CWY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 48MHz ±10ppm - 8pF - 40 Ohm - ±15ppm -30°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.2136 / $0.3181 | Buy Now |
Part Details for ECS-480-8-33B-CWY-TR
ECS-480-8-33B-CWY-TR CAD Models
ECS-480-8-33B-CWY-TR Part Data Attributes
|
ECS-480-8-33B-CWY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-480-8-33B-CWY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |