Part Details for ECS-49-18-10X by ECS
Overview of ECS-49-18-10X by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-49-18-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | ECS-3X9X Series 4.9152 MHz �50 ppm 18 pF -10 to +60 �C Miniature Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8667 / $0.9286 | Buy Now |