There are no models available for this part yet.
Overview of ECS-49-20-28A-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-49-20-28A-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC751CT-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
969 In Stock |
|
$0.7410 / $1.3300 | Buy Now | |
DISTI #
ECS-49-20-28A-TR
|
Avnet Americas | Crystal 4.9152MHz 20pF 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-49-20-28A-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6518 | Buy Now | |
Onlinecomponents.com | CSM-4A - MHz Crystal - 4.9152 MHz - ±50ppm - ±30ppm - 20pF - 200 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.492" L x 0.191" W (12.50mm x 4.85mm) - 0.197" (5.00mm) | 0 |
|
$0.6990 / $0.8090 | Buy Now |
CAD Models for ECS-49-20-28A-TR by ECS International Inc
Part Data Attributes for ECS-49-20-28A-TR by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
ECS
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|