Part Details for ECS-49-20-5P-TR by ECS International Inc
Overview of ECS-49-20-5P-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-49-20-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC566CT-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1210 In Stock |
|
$0.3727 / $0.7100 | Buy Now |
DISTI #
ECS-49-20-5P-TR
|
Avnet Americas | Crystal 4.9152MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-49-20-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
520-CSM491-20
|
Mouser Electronics | Crystals 4.9152MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 4.9152 MHz ±30ppm - 20pF - 150 Ohms - ±50ppm -10°C to 70°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.3483 / $0.4096 | Buy Now |
|
Quest Components | 907 |
|
$0.5400 / $1.3500 | Buy Now | |
|
Quest Components | 80 |
|
$0.6750 / $1.3500 | Buy Now |
Part Details for ECS-49-20-5P-TR
ECS-49-20-5P-TR CAD Models
ECS-49-20-5P-TR Part Data Attributes
|
ECS-49-20-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-49-20-5P-TR
ECS International Inc
CRYSTAL 4.9152MHZ 20PF SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |