Part Details for ECS-49-S-5P-TR by ECS International Inc
Overview of ECS-49-S-5P-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-49-S-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC565CT-ND
|
DigiKey | CRYSTAL 4.9152MHZ SERIES SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2103 In Stock |
|
$0.4091 / $0.7100 | Buy Now |
DISTI #
ECS-49-S-5P-TR
|
Avnet Americas | Crystal 4.9152MHz 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-49-S-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |
DISTI #
520-CSM491-S
|
Mouser Electronics | Crystals 4.9152MHz SERIES RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | CSM-7 - MHz Crystal - 4.9152 MHz - ±50ppm - ±30ppm - Series - 150 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.449" L x 0.189" W (11.40mm x 4.80mm) - 0.169" (4.30mm) | 0 |
|
$0.3483 / $0.4096 | Buy Now |
Part Details for ECS-49-S-5P-TR
ECS-49-S-5P-TR CAD Models
ECS-49-S-5P-TR Part Data Attributes:
|
ECS-49-S-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-49-S-5P-TR
ECS International Inc
CRYSTAL 4.9152MHZ SERIES SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |