There are no models available for this part yet.
Overview of ECS-52-S-5P-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-52-S-5P-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC674TR-ND
|
DigiKey | CRYSTAL 5.1850MHZ SERIES SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4810 | Buy Now | |
DISTI #
ECS-52-S-5P-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-52-S-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3919 | Buy Now | |
DISTI #
520-CSM518-S
|
Mouser Electronics | Crystals CRYSTAL 5.185MHz RoHS: Not Compliant | 0 |
|
$0.3840 / $0.7100 | Order Now | |
Onlinecomponents.com | Crystal 5.1850MHz SERIES SMD | 0 |
|
$0.3429 / $0.4030 | Buy Now |
CAD Models for ECS-52-S-5P-TR by ECS International Inc
Part Data Attributes for ECS-52-S-5P-TR by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
5.2 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.4mm x 4.8mm x4.3mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|