Part Details for ECS-59.9-20-5PX-TR by ECS International Inc
Overview of ECS-59.9-20-5PX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-59.9-20-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1267CT-ND
|
DigiKey | CRYSTAL 5.9904MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5583 In Stock |
|
$0.1685 / $0.3200 | Buy Now |
DISTI #
ECS-59.9-20-5PX-TR
|
Avnet Americas | Crystal 5.9904MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-59.9-20-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1617 / $0.2205 | Buy Now |
DISTI #
520-59.9-20-5PX-TR
|
Mouser Electronics | Crystals CRYSTAL 5.9904MHZ 20PF SMD,CSM-7X,+/-50ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) RoHS: Compliant | 900 |
|
$0.1680 / $0.3200 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Crystal - 5.9904MHz ±30ppm - 20pF - 80 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1461 / $0.2386 | Buy Now |
Part Details for ECS-59.9-20-5PX-TR
ECS-59.9-20-5PX-TR CAD Models
ECS-59.9-20-5PX-TR Part Data Attributes
|
ECS-59.9-20-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-59.9-20-5PX-TR
ECS International Inc
CRYSTAL 5.9904MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5.99 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 4.8mm x 4.3mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |