There are no models available for this part yet.
Overview of ECS-60-18-10 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-60-18-10 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC948-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
442 In Stock |
|
$1.3734 / $1.8500 | Buy Now | |
DISTI #
ECS-60-18-10
|
Avnet Americas | - Bulk (Alt: ECS-60-18-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8888 | Buy Now | |
Onlinecomponents.com | Crystal 6.0000MHz 18PF TH | 0 |
|
$1.0300 / $1.5000 | Buy Now | ||
Quest Components | 57 |
|
$0.8750 / $1.7500 | Buy Now |