Part Details for ECS-60-18-10X by ECS International Inc
Overview of ECS-60-18-10X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-60-18-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1375-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2715 In Stock |
|
$0.4675 / $0.9000 | Buy Now |
DISTI #
ECS-60-18-10X
|
Avnet Americas | Crystal 6MHz 18pF 2-Pin Radial - Bulk (Alt: ECS-60-18-10X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3866 / $0.5336 | Buy Now |
DISTI #
520-ECS-600-18-10X
|
Mouser Electronics | Crystals 6MHz 18pF RoHS: Compliant | 1415 |
|
$0.4670 / $0.8700 | Buy Now |
|
Future Electronics | 6 MHz 50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Crystal 6.0000MHz 18PF T/H - ECS-3X10X - ±50ppm - ±50ppm - 18pF - 100 Ohm - Fundamental - -10°C ~ 60°C - Cylindrical Can - Radial - 0.126" Dia x 0.413" L (3.20mm x 10.50mm) - 0.413" (10.50mm) RoHS: Compliant | 0 |
|
$0.4029 / $0.7148 | Buy Now |