Part Details for ECS-60-18-4XEN by ECS International Inc
Overview of ECS-60-18-4XEN by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-60-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9509
|
Newark | Crystal, 6Mhz, 18Pf, Th, 11.35 X 4.65Mm Rohs Compliant: Yes |Ecs Inc International ECS-60-18-4XEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.3430 / $0.6340 | Buy Now |
DISTI #
XC1739-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1056 In Stock |
|
$0.3468 / $0.6300 | Buy Now |
DISTI #
ECS-60-18-4XEN
|
Avnet Americas | Crystal 6MHz 18pF 2-Pin HC-49/US - Bulk (Alt: ECS-60-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3686 | Buy Now |
DISTI #
520-60-18-4XEN
|
Mouser Electronics | Crystals CRYSTAL 6.0000MHZ 18PF T/H,HC-49USX,+/-50ppm,+/-30ppm,18pF,100 Ohm,Fundamental,-40 C 85 C,HC49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm) RoHS: Compliant | 1522 |
|
$0.3150 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Crystal - 6.0000MHz ±30ppm - 18pF - 100 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 600 Factory Stock |
|
$0.2487 / $0.4231 | Buy Now |
|
Master Electronics | Crystal - 6.0000MHz ±30ppm - 18pF - 100 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 600 Factory Stock |
|
$0.2487 / $0.4231 | Buy Now |
Part Details for ECS-60-18-4XEN
ECS-60-18-4XEN CAD Models
ECS-60-18-4XEN Part Data Attributes
|
ECS-60-18-4XEN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-60-18-4XEN
ECS International Inc
CRYSTAL 6.000 MHZ 18PF 49US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |